



ABM10-19.200MHZ-E20-T | |
|---|---|
DigiKey Part Number | 535-9814-2-ND - Tape & Reel (TR) 535-9814-1-ND - Cut Tape (CT) 535-9814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-19.200MHZ-E20-T |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-19.200MHZ-E20-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,25480 € | 25,48 € |
| 250 | 0,24096 € | 60,24 € |
| 500 | 0,23100 € | 115,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22144 € | 221,44 € |
| 2.000 | 0,20712 € | 414,24 € |
| 3.000 | 0,19764 € | 592,92 € |
| 5.000 | 0,18811 € | 940,55 € |
| 7.000 | 0,18706 € | 1.309,42 € |
| 10.000 | 0,18603 € | 1.860,30 € |
| 12.000 | 0,18574 € | 2.228,88 € |
| 24.000 | 0,18246 € | 4.379,04 € |
| 25.000 | 0,18201 € | 4.550,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

