


ABLS7M2-20.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-12832-2-ND - Tape & Reel (TR) 535-12832-1-ND - Cut Tape (CT) 535-12832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M2-20.000MHZ-D2Y-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M2-20.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22840 € | 11,42 € |
| 100 | 0,21900 € | 21,90 € |
| 250 | 0,20712 € | 51,78 € |
| 500 | 0,19854 € | 99,27 € |
| 1.000 | 0,19034 € | 190,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17800 € | 534,00 € |
| 6.000 | 0,17064 € | 1.023,84 € |
| 9.000 | 0,16648 € | 1.498,32 € |
| 15.000 | 0,16138 € | 2.420,70 € |
| 21.000 | 0,15811 € | 3.320,31 € |
| 30.000 | 0,15471 € | 4.641,30 € |
| 36.000 | 0,15301 € | 5.508,36 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

