


ABLS-3.579545MHZ-L4Q-T | |
|---|---|
DigiKey Part Number | 535-9892-2-ND - Tape & Reel (TR) 535-9892-1-ND - Cut Tape (CT) 535-9892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-3.579545MHZ-L4Q-T |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-3.579545MHZ-L4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,05840 € | 26,46 € |
| 50 | 1,01440 € | 50,72 € |
| 100 | 0,97240 € | 97,24 € |
| 250 | 0,91960 € | 229,90 € |
| 500 | 0,88156 € | 440,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80433 € | 804,33 € |
| 2.000 | 0,79373 € | 1.587,46 € |
| 3.000 | 0,79050 € | 2.371,50 € |
| 5.000 | 0,76633 € | 3.831,65 € |
| 7.000 | 0,75083 € | 5.255,81 € |
| 10.000 | 0,73820 € | 7.382,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |









