
S-19246E33H-V5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19246E33H-V5T2UTR-ND - Tape & Reel (TR) 1662-S-19246E33H-V5T2UCT-ND - Cut Tape (CT) 1662-S-19246E33H-V5T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19246E33H-V5T2U |
Description | IC REG LINEAR 3.3V 2A TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-252-5S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62500 € | 16,25 € |
| 25 | 1,48400 € | 37,10 € |
| 100 | 1,33040 € | 133,04 € |
| 250 | 1,25712 € | 314,28 € |
| 500 | 1,21290 € | 606,45 € |
| 1.000 | 1,17651 € | 1.176,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,03212 € | 4.128,48 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |






