S-1740A18-M5T1U4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 4.164
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,48345 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,65592 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 3.255
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 2.888
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,54459 €
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,31790 €
Datasheet
SC-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1740A18-M5T1U4

DigiKey Part Number
1662-3385-2-ND - Tape & Reel (TR)
1662-3385-1-ND - Cut Tape (CT)
1662-3385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1740A18-M5T1U4
Description
IC REG LINEAR 1.8V 100MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.05V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,81500 €8,15 €
250,73880 €18,47 €
1000,65400 €65,40 €
2500,61364 €153,41 €
5000,58932 €294,66 €
1.0000,56932 €569,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,54459 €1.633,77 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €