


S-1318A12-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-1318A12-M5T1U4TR-ND - Tape & Reel (TR) 1662-S-1318A12-M5T1U4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1318A12-M5T1U4 |
Description | IC REG LINEAR 1.2V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 nA |
Series | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,89360 € | 22,34 € |
| 100 | 0,79390 € | 79,39 € |
| 250 | 0,74632 € | 186,58 € |
| 500 | 0,71760 € | 358,80 € |
| 1.000 | 0,69399 € | 693,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71594 € | 2.147,82 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

