8760S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: 1,13930 €
Datasheet
New at DigiKey
Image for 8760S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8760S

DigiKey Part Number
6463-8760S-ND
Manufacturer
Manufacturer Product Number
8760S
Description
STDF BRS RND NKL#10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Packaging
Bag
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Between Board Height
1.250" (31.75mm)
Type
Length - Overall
1.250" (31.75mm)
Threaded/Unthreaded
Threaded
Material
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1696-440-B-12RAF Electronic Hardware01772-1696-440-B-12-ND1,13930 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
7001,01104 €707,73 €
Unit Price without VAT:1,01104 €
Unit Price with VAT:1,20314 €