8465 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 280
Unit Price: 1,41000 €
Datasheet
New at DigiKey
Image for 8465 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8465

DigiKey Part Number
6463-8465-ND
Manufacturer
Manufacturer Product Number
8465
Description
STDF 8465 AL HEX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 0.750" (19.05mm) 3/4" Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Packaging
Bag
Between Board Height
0.750" (19.05mm) 3/4"
Part Status
Active
Length - Overall
0.750" (19.05mm) 3/4"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Chromate
Gender
Female, Female
Color
Clear
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1821DKeystone Electronics28036-1821D-ND1,41000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,77767 €777,67 €
Unit Price without VAT:0,77767 €
Unit Price with VAT:0,92543 €