STC3105IQT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.396
Unit Price: 2,77000 €
Datasheet
8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC3105IQT

DigiKey Part Number
497-12092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STC3105IQT
Description
IC BATT MONITOR 8TDFN
Customer Reference
Detailed Description
Battery Battery Monitor IC 8-TDFN (3x2)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN
Supplier Device Package
8-TDFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes