
CC11XLDK-868-915 | |
|---|---|
DigiKey Part Number | 296-29299-ND |
Manufacturer | |
Manufacturer Product Number | CC11XLDK-868-915 |
Description | KIT DEVELOPMENT FOR CC11X |
Customer Reference | |
Detailed Description | CC11xL - Transceiver 868MHz ~ 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
cms-part-status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz ~ 915MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC11xL | |
Note | - | |
Base Product Number |

