
BQ77PL900DLR | |
|---|---|
DigiKey Part Number | 296-23520-2-ND - Tape & Reel (TR) 296-23520-1-ND - Cut Tape (CT) 296-23520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ77PL900DLR |
Description | IC BATT PROT LI-ION 5-10C 48SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ77PL900DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 5 ~ 10 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,32900 € | 53,29 € |
| 25 | 4,94120 € | 123,53 € |
| 100 | 4,51390 € | 451,39 € |
| 250 | 4,31032 € | 1.077,58 € |
| 500 | 4,18762 € | 2.093,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,70635 € | 3.706,35 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |


