APM8600FB-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.502
Unit Price: 3,17841 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.152
Unit Price: 5,50000 €
Datasheet
14-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM8600FB-7

DigiKey Part Number
APM8600FB-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APM8600FB-7
Description
IC BAT CHG LI-ION 1CL DFN3030-14
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer U-DFN3030-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
7V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFDFN Exposed Pad
Supplier Device Package
U-DFN3030-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes