
A1468LK-T | |
|---|---|
DigiKey Part Number | 620-A1468LK-T-ND |
Manufacturer | |
Manufacturer Product Number | A1468LK-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1mT Trip, 0.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 26.5V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,27800 € | 6,39 € |
| 10 | 1,21800 € | 12,18 € |
| 25 | 1,14440 € | 28,61 € |
| 50 | 1,09480 € | 54,74 € |
| 100 | 1,04930 € | 104,93 € |
| 500 | 0,95770 € | 478,85 € |
| 4.000 | 0,86375 € | 3.455,00 € |
| 8.000 | 0,83747 € | 6.699,76 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

