


SK-160G2-AR | |
|---|---|
DigiKey Part Number | 1613-1037-ND |
Manufacturer | |
Manufacturer Product Number | SK-160G2-AR |
Description | GRAPHIC DISPLAY OLED RGB 1.7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Serial 1.7" (42.93mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.7" (42.93mm) | |
Viewing Area | 33.60mm W x 27.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 128 | |
Interface | Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,33000 € | 86,33 € |
| 10 | 73,84600 € | 738,46 € |
| 50 | 69,74400 € | 3.487,20 € |
| 100 | 65,64170 € | 6.564,17 € |
| Unit Price without VAT: | 86,33000 € |
|---|---|
| Unit Price with VAT: | 102,73270 € |


