
TPT29306L1-DFER | |
|---|---|
DigiKey Part Number | 5503-TPT29306L1-DFERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPT29306L1-DFER |
Description | IC XLTR VL BIDIR 8-DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 1Mbps 8-DFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 1Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN | |
Supplier Device Package | 8-DFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31334 € | 940,02 € |
| Unit Price without VAT: | 0,31334 € |
|---|---|
| Unit Price with VAT: | 0,37287 € |

