


TPA626-VR-S | |
|---|---|
DigiKey Part Number | 5503-TPA626-VR-STR-ND - Tape & Reel (TR) 5503-TPA626-VR-SCT-ND - Cut Tape (CT) 5503-TPA626-VR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA626-VR-S |
Description | 16BIT CURRENT MONITOR REGULATOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA626-VR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.02% | |
Voltage - Input | 0V ~ 5.5V, 2.7V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,17280 € | 29,32 € |
| 100 | 1,04710 € | 104,71 € |
| 250 | 0,98716 € | 246,79 € |
| 500 | 0,95100 € | 475,50 € |
| 1.000 | 0,92123 € | 921,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89130 € | 2.673,90 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


