UR2-D(CART) is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 435
Unit Price: 9,69000 €
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Clear

UR2-D(CART)

DigiKey Part Number
3M157556-ND
Manufacturer
Manufacturer Product Number
UR2-D(CART)
Description
CONN SPLICE 19-26 AWG IDC
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
3M
Termination
IDC
Series
Wire Gauge
19-26 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Discontinued at DigiKey
Color
Clear
Terminal Type
Butt Splice, Closed End, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VDV826-605Klein Tools, Inc.4351742-1017-ND9,69000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,83800 €128,38 €
Manufacturers Standard Package
Unit Price without VAT:12,83800 €
Unit Price with VAT:15,27722 €