


SJ6005 | |
|---|---|
DigiKey Part Number | SJ6005-ND |
Manufacturer | |
Manufacturer Product Number | SJ6005 |
Description | BUMPER ROLLSTOCK 72'L X 9"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 72' L x 9.000" W (21.95m x 228.60mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.200" (5.08mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Roll |
Part Status Active | Mounting Type Adhesive, Acrylic |
Type Bumper | Shelf Life 18 Months |
Shape Rollstock - Customizable | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Size / Dimension 72' L x 9.000" W (21.95m x 228.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 2.031,66091 € | 67.044,81 € |
| Unit Price without VAT: | 2.031,66091 € |
|---|---|
| Unit Price with VAT: | 2.417,67648 € |

