
SJ3401 | |
|---|---|
DigiKey Part Number | 19-SJ3401-ND |
Manufacturer | |
Manufacturer Product Number | SJ3401 |
Description | 3M LOOP FASTENER SJ3401 IS ONE P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Length 150.00' (45.72m) |
Manufacturer 3M | Width 1.000" (25.40mm) |
Series | Mounting Type Sew On |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Type Hook and Loop - Loop Only | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 215,52750 € | 2.586,33 € |
| Unit Price without VAT: | 215,52750 € |
|---|---|
| Unit Price with VAT: | 256,47773 € |

