Image for PLA020C02A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA020C02A1

DigiKey Part Number
PLA020C02A1-ND
Manufacturer
Manufacturer Product Number
PLA020C02A1
Description
LIFEASSURE PLA SERIES FILTER CAP
Customer Reference
Detailed Description
Industrial Filter Capsule 0.2µm (Nominal)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Particle Size
0.2µm (Nominal)
Manufacturer
3M
Pressure Range
75PSI
Series
Height
5.000" (127.00mm)
Packaging
Bulk
Diameter
0.300" (7.62mm)
Part Status
Discontinued at DigiKey
Operating Temperature
40°C - Max
Type
Filter Capsule
Base Product Number
Applications
Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1272,68000 €272,68 €
Manufacturers Standard Package
Unit Price without VAT:272,68000 €
Unit Price with VAT:324,48920 €