cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50-060P-R1-EA

Digi-Key Part Number
P50-060P-R1-EA-ND
Manufacturer
Manufacturer Product Number
P50-060P-R1-EA
Description
CONN PLUG 60POS VERT GOLD
Detailed Description
60 Position Connector Plug, Center Strip Contacts Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
60
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock, Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.421" (10.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
80000922510
-P50-060P-R1-EA
Standard Package200