
NT30P010Z1BA | |
|---|---|
DigiKey Part Number | NT30P010Z1BA-ND |
Manufacturer | |
Manufacturer Product Number | NT30P010Z1BA |
Description | NT-P SERIES FILTER CARTRIDGE |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 1µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 1µm (Nominal) |
Series | Height 30.000" (762.00mm) |
Packaging Bulk | Diameter 2.500" (63.50mm) |
Part Status Discontinued at DigiKey | Operating Temperature 82°C - Max |
Type Filter Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 267,06333 € | 1.602,38 € |
| Unit Price without VAT: | 267,06333 € |
|---|---|
| Unit Price with VAT: | 317,80536 € |

