Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6BCX

DigiKey Part Number
M6BCX-ND
Manufacturer
Manufacturer Product Number
M6BCX
Description
CONN SPLICE 6 AWG CRIMP
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Discontinued at DigiKey
Features
Brazed Seam
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.