Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3DGK-60 G

M3UGK-6006J

Digi-Key Part Number
M3UGK-6006J-ND
Manufacturer
3M
Manufacturer Product Number
M3UGK-6006J
Supplier
Description
IDC CABLE - MKS60K/MC60G/MCS60K
Detailed Description
60 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Socket to Card Edge
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
IDC CABLE - MKS60K/MC60G/MCS60K
Quantity Available: 0
IDC CABLE - MKS60K/MC60G/MCS60K
Quantity Available: 0
Alternate Color
IDC CABLE - MKS60K/MC60M/MCS60K
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3448-3060STRAIN RELIEF 60 CONT SOCK CONN
3334-7600CONN RCPT 60P IDC 26-28AWG GOLD
3365/60 300SFCBL RIBN 60COND 0.05 GRAY 300'