Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3BFK-50 M

M3BFK-5036R

Digi-Key Part Number
M3BFK-5036R-ND
Manufacturer
3M
Manufacturer Product Number
M3BFK-5036R
Supplier
Description
IDC CABLE - MSR50K/MC50M/MCF50K
Detailed Description
50 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief (Socket); Flange (Card Edge)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€25.92000€25.92
10€23.40000€234.00
50€21.01800€1,050.90
100€20.31740€2,031.74
250€19.19644€4,799.11
500€18.63596€9,317.98
1,000€18.21560€18,215.60
Alternate Length
IDC CABLE - MSR50K/MC50M/MCF50K
Quantity Available: 0
IDC CABLE - MSR50K/MC50M/MCF50K
Quantity Available: 0
Alternate Color
IDC CABLE - MSR50K/MC50G/MCF50K
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3448-3050STRAIN RELIEF 50 CONT SOCK CONN
3425-6000CONN RCPT 50P IDC 26-30AWG GOLD
3302/50 300SFCBL RIBN 50COND 0.05 MULT 300'
3415-0000CONN EDGE DUAL FMALE 50POS 0.100