FP-301-3/32-CLEAR-4'-BOX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 141
Unit Price: 3,52000 €
Datasheet

Parametric Equivalent


3M
In Stock: 297
Unit Price: 2,85000 €
Datasheet

Parametric Equivalent


3M
In Stock: 16
Unit Price: 3,64000 €
Datasheet

Parametric Equivalent


3M
In Stock: 8
Unit Price: 3,04000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2,70040 €
Datasheet

Parametric Equivalent


3M
In Stock: 83
Unit Price: 3,04000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1,53464 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,27550 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1.408
Unit Price: 3,42000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 178
Unit Price: 3,42000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 3.487,28000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 185
Unit Price: 3,42000 €
Datasheet
FP-301-3/32-CLEAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/32-CLEAR-4'-BOX

DigiKey Part Number
FP-301-3/32-CLEAR-4'-BOX-ND
Manufacturer
Manufacturer Product Number
FP-301-3/32-CLEAR-4'-BOX
Description
HEATSHRINK FP301 3/32-48" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 3/32-48" BLACK
In-Stock: 0
Unit Price: 28,09000 €
HEATSHRINK FP301 3/32-48" GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/32-48" RED
In-Stock: 0
Unit Price: 28,09000 €
HEATSHRINK FP301 3/32-48" WHITE
In-Stock: 0
Unit Price: