
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,40440 € | 20,22 € |
| 100 | 0,37180 € | 37,18 € |
| 150 | 0,35407 € | 53,11 € |
| 250 | 0,33292 € | 83,23 € |
| 350 | 0,31966 € | 111,88 € |
| 500 | 0,30616 € | 153,08 € |
| 1.250 | 0,27410 € | 342,62 € |
| 2.500 | 0,27326 € | 683,15 € |
| Unit Price without VAT: | 0,40440 € |
|---|---|
| Unit Price with VAT: | 0,48124 € |






