
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,16160 € | 8,08 € |
| 100 | 0,14860 € | 14,86 € |
| 150 | 0,14147 € | 21,22 € |
| 250 | 0,13300 € | 33,25 € |
| 350 | 0,12771 € | 44,70 € |
| 500 | 0,12234 € | 61,17 € |
| 1.250 | 0,10952 € | 136,90 € |
| 2.500 | 0,10072 € | 251,80 € |
| 5.000 | 0,09976 € | 498,80 € |
| Unit Price without VAT: | 0,16160 € |
|---|---|
| Unit Price with VAT: | 0,19230 € |






