Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI-1/0

DigiKey Part Number
19-CI-1/0-ND
Manufacturer
Manufacturer Product Number
CI-1/0
Description
ALUMINUM CONNECTOR 1/0AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Butt Splice, Inline, Individual Openings
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,76000 €20,76 €
1017,64600 €176,46 €
2516,54120 €413,53 €
5015,75160 €787,58 €
10015,00030 €1.500,03 €
25014,06212 €3.515,53 €
50013,39184 €6.695,92 €
Manufacturers Standard Package
Unit Price without VAT:20,76000 €
Unit Price with VAT:24,70440 €