
9V4-S8L-VAS-2.75 QDD ASSY | |
|---|---|
DigiKey Part Number | 19-9V4-S8L-VAS-2.75QDDASSY-ND |
Manufacturer | |
Manufacturer Product Number | 9V4-S8L-VAS-2.75 QDD ASSY |
Description | 400G QSFP-DD DIRECT ATTACH COPPE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD Plug to Plug 9.02' (2.75m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 9.02' (2.75m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,37000 € | 108,37 € |
| 10 | 96,26300 € | 962,63 € |
| Unit Price without VAT: | 108,37000 € |
|---|---|
| Unit Price with VAT: | 128,96030 € |

