9V4-S3L-VAR-1.75 QDD ASSY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9V4-S3L-VAR-2.00 QDD ASSY

DigiKey Part Number
19-9V4-S3L-VAR-2.00QDDASSY-ND
Manufacturer
Manufacturer Product Number
9V4-S3L-VAR-2.00 QDD ASSY
Description
400G QSFP-DD DIRECT ATTACH COPPE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD Plug to Plug 6.56' (2.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP-DD
Number of Positions
76
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
6.56' (2.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,20000 €103,20 €
2083,54600 €1.670,92 €
4079,56325 €3.182,53 €
6077,32200 €4.639,32 €
10076,39430 €7.639,43 €
Manufacturers Standard Package
Unit Price without VAT:103,20000 €
Unit Price with VAT:122,80800 €