cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951406-8011906-AR

Digi-Key Part Number
951406-8011906-AR-ND
Manufacturer
3M
Manufacturer Product Number
951406-8011906-AR
Supplier
Description
CONN HDR 6POS 0.079 STACK T/H
Detailed Description
6 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.650" (16.500mm)
Length - Post (Mating)
0.157" (4.000mm)
Length - Stack Height
0.382" (9.700mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0 00 51111 09420 4
DE500018184
S0 00 51111 09420 4
Standard Package2,000