929648-04-xx.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929648-04-34-EU

Digi-Key Part Number
3M156540-34-ND
Manufacturer
3M
Manufacturer Product Number
929648-04-34-EU
Supplier
Description
CONN HEADER R/A 34POS 2.54MM
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
34
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.225" (5.72mm)
Overall Contact Length
-
Insulation Height
0.115" (2.92mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€5.30000€5.30
10€5.07600€50.76
25€4.63440€115.86
50€4.41380€220.69
100€4.19310€419.31
250€3.75168€937.92
500€3.53098€1,765.49
Additional Resources
AttributeDescription
Other Names3M156540-34
Standard Package1