
7010367159 | |
|---|---|
DigiKey Part Number | 19-7010367159-ND |
Manufacturer | |
Manufacturer Product Number | 7010367159 |
Description | STANDARD ABRASIVESBUFF AND BLEND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flap Brush Aluminum Oxide Medium 1.00" (25.40mm) X 12.00" (304.80mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Blue |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 12.00" (304.80mm) |
Type Flap Brush | Applications Blending, Buffing, Finishing |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 173,26000 € | 693,04 € |
| Unit Price without VAT: | 173,26000 € |
|---|---|
| Unit Price with VAT: | 206,17940 € |

