
7010343549 | |
|---|---|
DigiKey Part Number | 19-7010343549-ND |
Manufacturer | |
Manufacturer Product Number | 7010343549 |
Description | DIAMOND GRADESAFETY SIGN 3MN205D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Legend, Green Background Confined Space Gas Free Certificate Not Required |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer 3M | For Use With/Related Products Static Sensitive |
Packaging Bulk | Label Type Confined Space Gas Free Certificate Not Required |
Part Status Active | Label Size 6.00" L x 4.00" W (152.4mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,65000 € | 223,65 € |
| Unit Price without VAT: | 223,65000 € |
|---|---|
| Unit Price with VAT: | 266,14350 € |

