Adhesive Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010301034

DigiKey Part Number
19-7010301034-ND
Manufacturer
Manufacturer Product Number
7010301034
Description
SCOTCH-WELDURETHANE ADHESIVE 620
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adhesive Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Black
Manufacturer
3M
For Use With/Related Products
Multi-Purpose
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Shelf Life
18 Months
Part Status
Active
Storage/Refrigeration Temperature
59°F ~ 81°F (15°C ~ 27°C)
Type
Adhesive
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.500196,27769 €490.694,23 €
Manufacturers Standard Package
Unit Price without VAT:196,27769 €
Unit Price with VAT:233,57045 €