
5599401 | |
|---|---|
DigiKey Part Number | 5599401-ND |
Manufacturer | |
Manufacturer Product Number | 5599401 |
Description | 3M AQUA-PURE WHOLE HOUSE |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 50µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 50µm (Nominal) |
Series | Flow Rate 20GPM (75.7LPM) |
Packaging Box | Height 9.750" (247.65mm) |
Part Status Discontinued at DigiKey | Diameter 4.500" (114.30mm) |
Type Filter Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 23,15000 € | 92,60 € |
| Unit Price without VAT: | 23,15000 € |
|---|---|
| Unit Price with VAT: | 27,54850 € |

