
5585716 | |
|---|---|
DigiKey Part Number | 5585716-ND |
Manufacturer | |
Manufacturer Product Number | 5585716 |
Description | THE AQUA-PURE WHOLE HOUSE WA |
Customer Reference | |
Detailed Description | Residential Housing |
Category | Applications Residential |
Manufacturer 3M | Flow Rate 20GPM (75.7LPM) |
Series | Pressure Range 100PSI |
Packaging Bulk | Operating Temperature 37.8°C - Max |
Part Status Discontinued at DigiKey | Base Product Number |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 98,39500 € | 196,79 € |
| Unit Price without VAT: | 98,39500 € |
|---|---|
| Unit Price with VAT: | 117,09005 € |

