cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471+ IW-INDIGO-1/8"X36YD

Digi-Key Part Number
471+IW-INDIGO-1/8"X36YD-ND
Manufacturer
3M
Manufacturer Product Number
471+ IW-INDIGO-1/8"X36YD
Supplier
Description
VINYL TAPE + PN6404 1/8"X 36YD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Indigo 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Conformable Vinyl
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0053" (5.3 mils, 0.135mm)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Width
0.13" (3.18mm) 1/8"
Length
108' (32.9m) 36 yds
Color
Indigo
Usage
Coding, General Purpose, Marking, Sealing
Temperature Range
250°F (121°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
12€12.14500€145.74
Additional Resources
AttributeDescription
Other Names
30051131064042
471+IW-INDIGO-1/8"X36YD
51131064041
70006767894
7100055258
Standard Package12