40160 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6.433
Unit Price: 0,44000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,08606 €
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Terminal Connector Rectangular Lug, Grounding 400MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40160

DigiKey Part Number
19-40160-ND
Manufacturer
Manufacturer Product Number
40160
Description
3M SCOTCHLOK ALUMINUM TWO HOLE L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 400MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
1.625" (41.28mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp, Barrel
Packaging
Bulk
Wire Gauge
400MCM (kcmil)
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Lug, Grounding
Color
Green
Stud/Tab Size
1/2 Stud
Contact Material
Aluminum
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.762" (19.35mm)
Length - Overall
6.875" (174.63mm)
Diameter - Barrel OD
1.187" (30.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658537-4TE Connectivity AMP Connectors6.433A31905-ND0,44000 €Similar
6-66504-0TE Connectivity AMP Connectors0A23023-ND0,08606 €Similar
LAB400-12-2Panduit Corp0298-14621-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1065,21300 €652,13 €
Manufacturers Standard Package
Unit Price without VAT:65,21300 €
Unit Price with VAT:77,60347 €