



384F | |
|---|---|
DigiKey Part Number | 19-384F-ND |
Manufacturer | |
Manufacturer Product Number | 384F |
Description | CLOTH BELT 384F 220+ XF-WEIGHT 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 120 0.50" (12.70mm) X 24.00" (609.60mm) Dia |
Category | Abrasive Grit 120 |
Manufacturer 3M | Color Maroon |
Packaging Bulk | Width 0.50" (12.70mm) |
Part Status Active | Length 24.00" (609.60mm) |
Type Abrasive Belt | Applications Deburring, Finishing, Grinding |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,72060 € | 236,03 € |
| Unit Price without VAT: | 4,72060 € |
|---|---|
| Unit Price with VAT: | 5,61751 € |

