
3304BC-S 100MM X 10M | |
|---|---|
DigiKey Part Number | 19-3304BC-S100MMX10M-ND |
Manufacturer | |
Manufacturer Product Number | 3304BC-S 100MM X 10M |
Description | 3M ELECTRICALLY CONDUCTIVE SINGL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 3304BC-S Copper Foil Conductive, Single Sided 3.937" (100.00mm) X 393.701" (10.00m) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,52000 € | 106,52 € |
| 10 | 82,71500 € | 827,15 € |
| 25 | 75,30000 € | 1.882,50 € |
| 50 | 70,32900 € | 3.516,45 € |
| 100 | 65,84880 € | 6.584,88 € |
| Unit Price without VAT: | 106,52000 € |
|---|---|
| Unit Price with VAT: | 126,75880 € |










