
17206-12ES | |
|---|---|
DigiKey Part Number | 19-17206-12ES3M-ND |
Manufacturer | |
Manufacturer Product Number | 17206-12ES |
Description | STRIPS LARGE WHITE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Strips Large White 6.38" L x 3.94" W (161.9mm x 100.0mm) |
Category | Type Strips |
Manufacturer 3M | Color White |
Series | Size Large |
Packaging Bulk | Size / Dimension 6.38" L x 3.94" W (161.9mm x 100.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 5 | 10,06800 € | 50,34 € |
| 24 | 8,89292 € | 213,43 € |
| 48 | 8,46083 € | 406,12 € |
| 72 | 8,22944 € | 592,52 € |
| 120 | 7,95850 € | 955,02 € |
| 264 | 7,58068 € | 2.001,30 € |
| 504 | 7,30401 € | 3.681,22 € |
| 1.008 | 7,03700 € | 7.093,30 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |

