
17065CLR-ES | |
|---|---|
DigiKey Part Number | 17065CLR-ES-ND |
Manufacturer | |
Manufacturer Product Number | 17065CLR-ES |
Description | HOOK MEDIUM CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook Medium Clear 6.75" L x 3.88" W (171.5mm x 98.4mm) |
Category | Type Hook |
Manufacturer 3M | Color Clear |
Series | Size Medium |
Packaging Box | Size / Dimension 6.75" L x 3.88" W (171.5mm x 98.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 12 | 3,81167 € | 45,74 € |
| 28 | 3,59036 € | 100,53 € |
| 52 | 3,43692 € | 178,72 € |
| 100 | 3,28190 € | 328,19 € |
| 252 | 3,07464 € | 774,81 € |
| 500 | 2,92962 € | 1.464,81 € |
| 1.000 | 2,78988 € | 2.789,88 € |
| 2.500 | 2,61542 € | 6.538,55 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

