Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11007

DigiKey Part Number
110073M-ND
Manufacturer
Manufacturer Product Number
11007
Description
CONN SPLICE 3/0 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
3/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Copper Wire Only
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,30000 €18,30 €
1015,55100 €155,51 €
Manufacturers Standard Package
Unit Price without VAT:18,30000 €
Unit Price with VAT:21,77700 €