


3903-B-4-50 | |
|---|---|
DigiKey Part Number | 1067-3903-B-4-50-ND |
Manufacturer | |
Manufacturer Product Number | 3903-B-4-50 |
Description | TAPE DUCT BLACK 4"X50YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive Black 4.00" (101.60mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 150' (45.7m) 50 yds | |
Color | Black | |
Usage | Color Coding, Moisture Protection, Sealing | |
Temperature Range | 199°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,94000 € | 51,94 € |
| 10 | 40,05000 € | 400,50 € |
| 25 | 36,34640 € | 908,66 € |
| 50 | 33,86300 € | 1.693,15 € |
| 100 | 31,62460 € | 3.162,46 € |
| 250 | 29,00088 € | 7.250,22 € |
| Unit Price without VAT: | 51,94000 € |
|---|---|
| Unit Price with VAT: | 61,80860 € |





