
2J0A02-5.0-C166G | |
|---|---|
DigiKey Part Number | 4350-2J0A02-5.0-C166G-ND |
Manufacturer | |
Manufacturer Product Number | 2J0A02-5.0-C166G |
Description | DEBA WIFI/BT 5.0 SMA RP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.422GHz | |
Frequency Range | 4.92GHz ~ 5.925GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | -12.7dB | |
Gain | 5.3dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.732" (44.00mm) | |
Applications | ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,70320 € | 92,58 € |
| 100 | 3,36850 € | 336,85 € |
| 250 | 3,20900 € | 802,25 € |
| 500 | 3,11282 € | 1.556,41 € |
| 1.000 | 3,03368 € | 3.033,68 € |
| 2.500 | 2,95014 € | 7.375,35 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |


