1755703 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 4,49760 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,93100 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,93100 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,27859 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,83349 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,83349 €
Datasheet

Similar


Molex
In Stock: 164
Unit Price: 7,45000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 10,64000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,93100 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,27859 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,83349 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,83349 €
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 7,81442 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 4,99900 €
Datasheet
1755703
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1755703

DigiKey Part Number
277-2243-ND
Manufacturer
Manufacturer Product Number
1755703
Description
TERM BLOCK PLUG 14POS 5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1755703 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
630 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.35-0.4 Nm (3.1-3.5 Lb-In)
Wire Strip Length
6mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.518" (13.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,80100 €190,05 €
Manufacturers Standard Package
Unit Price without VAT:3,80100 €
Unit Price with VAT:4,52319 €