EUR | USD

PF1206/2512 Low Ohmic Current Sensing Resistors

Yageo current sensing chip resistors with low resistance and low TCR

Image of Yageo's PF1206 / 2512 Low Ohmic Current Sensing ResistorsYageo's PF1206/2512 low ohmic current sensing resistors, available from 0.5 to 2 watts, are applicable to battery chargers, adapters, power supplies, and are suitable for use in the diverse control circuits of notebook computers or the hard disks of other compact portable devices that have current sensing and over current protection requirements.

Featuring a comprehensive resistance range of 6 mΩ to 50 mΩ and temperature coefficient of 100 ppm/°C. The composition of the resistive material is adjusted to give the approximate required resistance and is covered with protective coating.

Features
  • Low resistance (6 mΩ to 50 mΩ), narrow tolerance (±1%)
  • Excellent TCR compared to thick film low ohmic counterparts
  • Precision current sensing control
  • Suitable for reflow, flow soldering, and iron soldering
  • Automatic mounting machines are applicable
Applications
  • Consumer (mobile, home appliances)
  • Laptop PCs
  • Switching power supplies
  • Battery chargers, adapters
  • DC-DC converters
  • Industrial

Low Ohmic Current Sensing Resistors

ImageManufacturer Part NumberDescriptionPart StatusResistanceAvailable QuantityView Details
RES 0.01 OHM 1% 1/4W 1206PF1206FRF070R01LRES 0.01 OHM 1% 1/4W 1206Active10 mOhms75214 - ImmediateView Details
RES 0.03 OHM 1% 1/4W 1206PF1206FRF070R03LRES 0.03 OHM 1% 1/4W 1206Active30 mOhms41041 - ImmediateView Details
RES 0.015 OHM 1% 1/4W 1206PF1206FRF070R015LRES 0.015 OHM 1% 1/4W 1206Active15 mOhms31269 - ImmediateView Details
RES 0.02 OHM 1% 1/4W 1206PF1206FRF070R02LRES 0.02 OHM 1% 1/4W 1206Active20 mOhms20700 - ImmediateView Details
RES 0.006 OHM 1% 1W 2512PF2512FKF070R006LRES 0.006 OHM 1% 1W 2512Active6 mOhms7000 - ImmediateView Details
RES 0.01 OHM 1% 1W 2512PF2512FKF070R01LRES 0.01 OHM 1% 1W 2512Active10 mOhms7925 - ImmediateView Details
RES 0.033 OHM 1% 1W 2512PF2512FKF070R033LRES 0.033 OHM 1% 1W 2512Discontinued at Digi-Key33 mOhms0View Details
RES 0.008 OHM 1% 1W 2512PF2512FKF070R008LRES 0.008 OHM 1% 1W 2512Active8 mOhms460 - ImmediateView Details
RES 0.015 OHM 1% 1W 2512PF2512FKF070R015LRES 0.015 OHM 1% 1W 2512Discontinued at Digi-Key15 mOhms0View Details
RES 0.02 OHM 1% 1W 2512PF2512FKF070R02LRES 0.02 OHM 1% 1W 2512Discontinued at Digi-Key20 mOhms0View Details
RES 0.05 OHM 1% 2W 2512PF2512FKF7W0R05LRES 0.05 OHM 1% 2W 2512Active50 mOhms13935 - ImmediateView Details
RES 0.007 OHM 1% 1W 2512PF2512FKF070R007LRES 0.007 OHM 1% 1W 2512Active7 mOhms4930 - ImmediateView Details
Published: 2013-07-02