Yageo High-Capacitance MLCC

High-Capacitance MLCC

Yageo's high-capacitance MLCCs are available in X5R, X7R, and Y5V, covering 1 μF to 100 μF in capacitance with 0201 to 2220 in case size up to 100 V. Yageo high-cap MLCCs are high-end products in terms of capacitance to accommodate the trend in the electronic industry towards miniaturization, higher-voltage, and higher-frequency.

Features & Benefits Applications
  • Materials: X7R, X5R, and Y5V
  • Wide selection of sizes: from 0201 to 2220
  • Capacitance range from 1 μF to 100 μF
  • Rated working voltage from 6.3 V to 100 V
  • Highly-reliable tolerance and high-speed automatic chip placement on PCBs
  • Highly-resistant termination metal
  • Industrial
  • Power management
  • Lighting
  • Computing
  • Alternative energy
  • Mobile
  • Telecommunications
  • Medical
CC Series
Series

Buy NowCC

Technology High Capacitance Ceramic Multilayer Capacitors
Case Size (inch) 0402 0603 0805 1206 1210
TC X5R, Y5V X5R, Y5V, X7R X5R, X7R, Y5V X5R, X7R, Y5V X5R, X7R
Voltage 4~10 V 4~25 V 6.3~25 V 6.3~50 V 16~50 V
Capacitance 1~10 uF 1~22 uF 1~47 uF 1~100 uF 1~100 uF

Yageo Part Search

Filter Results By:  

Related Links